Part Details for M85049/6-21W by Glenair Inc
Overview of M85049/6-21W by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/6-21W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3142
|
Newark | Circular Connector Strain Relief |Glenair M85049/6-21W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$302.5800 / $1,158.8400 | Buy Now |
DISTI #
92AJ8827
|
Newark | Connector Accessory |Glenair M85049/6-21W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$459.7400 / $564.6500 | Buy Now |
DISTI #
631-M85049/6-21W
|
Mouser Electronics | Circular MIL Spec Backshells 45 Deg. Backshell RoHS: Not Compliant | 0 |
|
$687.4100 / $1,144.6800 | Order Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$358.7000 / $403.4900 | Buy Now | |
DISTI #
77977050
|
Verical | EMI/RFI Environmental Backshell 45° 28 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$206.8846 / $456.8718 | Buy Now |
DISTI #
71043923
|
Verical | EMI/RFI Environmental Backshell 45° 28 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$456.8718 / $1,100.5128 | Buy Now |
DISTI #
M85049/6-21W
|
TTI | Circular MIL Spec Backshells 45 Deg. Backshell pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$378.1200 / $1,320.6200 | Buy Now |
DISTI #
M85049621W-GLE
|
TME | M85049/6-21W Min Qty: 1 | 1 |
|
$431.2863 / $479.2080 | Buy Now |
DISTI #
GLEM85049/6-21W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$295.1956 / $1,404.6545 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 35 |
|
$793.0600 / $1,320.6200 | Buy Now |
Part Details for M85049/6-21W
M85049/6-21W CAD Models
M85049/6-21W Part Data Attributes
|
M85049/6-21W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/6-21W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |