Part Details for M85049/6-15N by Amphenol Corporation
Overview of M85049/6-15N by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/6-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/6-15N
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI 45 DEG NICKEL - Bulk (Alt: PCD M85049/6-15N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/6-15N
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI 45 DEG NICKEL - Bulk (Alt: M85049/6-15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$33.8329 | Buy Now |
DISTI #
A85049615N
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI 45 DEG NICKEL - Bulk (Alt: A85049615N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$33.1011 | Buy Now |
DISTI #
523-85049/6-15N
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI 45 DEG NIC RoHS: Compliant | 0 |
|
$39.2200 / $42.9400 | Order Now |
Part Details for M85049/6-15N
M85049/6-15N CAD Models
M85049/6-15N Part Data Attributes
|
M85049/6-15N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/6-15N
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 37/20 |