Part Details for M85049/5W40A3 by Glenair Inc
Results Overview of M85049/5W40A3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/5W40A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM6006
|
Newark | Circular Connector Strain Relief |Glenair M85049/5W40A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.1800 / $1,151.9500 | Buy Now |
DISTI #
M85049/5W40A3
|
Avnet Americas | Environmental Backshell for MIL-DTL-22992 Series Circular Connectors 40 Shell Size ST Aluminum - Bul... more Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$264.1380 / $1,097.9512 | Buy Now |
DISTI #
631-M85049/5W40A3
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - ENVIRONMENTAL ADAPTER | 0 |
|
$748.0400 / $1,200.1100 | Order Now |
DISTI #
77995604
|
Verical | M85049/5W40A3 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$231.3846 / $1,153.7949 | Buy Now |
DISTI #
GLEM85049/5W40A3
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
Buy Now |
Part Details for M85049/5W40A3
M85049/5W40A3 CAD Models
M85049/5W40A3 Part Data Attributes
|
M85049/5W40A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/5W40A3
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 40 |
Alternate Parts for M85049/5W40A3
This table gives cross-reference parts and alternative options found for M85049/5W40A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/5W40A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/5X40A3 | Glenair Inc | Check for Price | Connector Accessory | M85049/5W40A3 vs M85049/5X40A3 |