Part Details for M85049/59W32 by Glenair Inc
Overview of M85049/59W32 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/59W32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3109
|
Newark | Circular Connector Strain Relief |Glenair M85049/59W32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$72.9900 / $269.3200 | Buy Now |
DISTI #
3937-M85049/59W32-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$381.2400 | Buy Now |
DISTI #
M85049/59W32
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/59W32) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/59W32
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SZ 32 OLIVE DRAB | 0 |
|
$68.4900 / $165.8100 | Order Now |
DISTI #
77978249
|
Verical | 180° 32 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$51.2949 / $110.2051 | Buy Now |
DISTI #
71042795
|
Verical | 180° 32 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$110.2051 / $255.7564 | Buy Now |
DISTI #
M85049/59W32
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SHRINK BOOT ADAPTR SZ 32 OLIVE DRAB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.2600 / $269.3200 | Buy Now |
DISTI #
GLEM85049/59W32
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$71.2009 / $326.4382 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 42 |
|
$191.2900 / $306.9100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 25 |
|
$283.5230 / $472.1380 | Buy Now |