Part Details for M85049/53-16A by SOURIAU-SUNBANK
Overview of M85049/53-16A by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for M85049/53-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/53-16A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell | 0 |
|
$13.2300 / $18.2500 | Order Now |
DISTI #
M85049/53-16A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 15 |
|
$3.4660 / $4.7760 | Buy Now RFQ |