Part Details for M85049/52-1-14N by Amphenol PCD
Overview of M85049/52-1-14N by Amphenol PCD
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3373
|
Newark | Circular Strain Relief, Size 14 Aluminium, Connector Shell Size:14, Cable Diameter Max:12.09Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii Rohs Compliant: Yes |Amphenol Pcd M85049/52-1-14N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 457 |
|
$8.6600 / $11.9500 | Buy Now |
DISTI #
1600-M85049/52-1-14N-ND
|
DigiKey | CONN CAB CLAMP SZ14 SIL 7/8-20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
356 In Stock |
|
$6.3400 / $7.7000 | Buy Now |
DISTI #
APC1366-ND
|
DigiKey | CONN CAB CLAMP SZ14 SIL 7/8-20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
228 In Stock |
|
$6.9234 / $14.4800 | Buy Now |
DISTI #
70328882
|
RS | Strain Relief, Str, Aluminum Alloy, Non-Self Locking, Size 14, AS85049 Series | Amphenol Pcd M85049/52-1-14N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$9.3200 / $12.1000 | Buy Now |
DISTI #
PCMM85049/52-1-14N
|
Heilind Electronics | M85049/52-1-14N | Americas - 221 in Stock |
|
$6.4519 / $7.8857 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
155 In Stock |
|
$7.6300 / $13.0300 | Buy Now |
DISTI #
PCMM85049/52-1-14N
|
Interstate Connecting Components | M85049/52-1-14N | 663 |
|
$6.4519 / $7.8857 | Buy Now |
DISTI #
M85049/52-1-14N
|
PEI Genesis | 26482S2 C/C STRT NI Min Qty: 1 | 356 |
|
$6.3400 / $7.7000 | Buy Now |
|
CDM Electronics | Strain Relief Strt Nickel Sz14 Package Multiple: 1 | 0 |
|
$7.8800 / $12.9100 | RFQ |
DISTI #
M85049/52-1-14N
|
ECCO | 155 |
|
$13.0300 | Buy Now |