Part Details for M85049/52-1-10A by Glenair Inc
Overview of M85049/52-1-10A by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/52-1-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2731
|
Newark | Connector |Glenair M85049/52-1-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 755 |
|
$33.1900 / $106.4000 | Buy Now |
DISTI #
3937-M85049/52-1-10A-ND
|
DigiKey | CONN CABLE CLAMP SZ10 BLK 5/8-24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$154.4700 | Buy Now |
DISTI #
M85049/52-1-10A
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Black Anodize - Bulk (Alt: M85049/52-1-10A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 755 Factory Stock |
|
$25.1518 / $118.2150 | Buy Now |
DISTI #
654-M85049/52-1-10A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 6 |
|
$36.6600 / $108.5300 | Buy Now |
DISTI #
77975962
|
Verical | Strain Relief Backshell 180° 10 Shell Size Anodize Aluminum Non Self Lock Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$23.4625 | Buy Now |
DISTI #
71043863
|
Verical | Strain Relief Backshell 180° 10 Shell Size Anodize Aluminum Non Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$24.0641 / $101.0385 | Buy Now |
|
Quest Components | 1 |
|
$13.0455 | Buy Now | |
DISTI #
M85049/52-1-10A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.9400 / $102.5100 | Buy Now |
DISTI #
M85049/52-1-10A
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Black Anodize - Bulk (Alt: M85049/52-1-10A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 755 Factory Stock |
|
$25.1518 / $118.2150 | Buy Now |
DISTI #
GLEM85049/52-1-10A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$54.7449 / $100.1351 | Buy Now |