Part Details for M85049/51-1-8W by Amphenol PCD
Overview of M85049/51-1-8W by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/51-1-8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APM85049/51-1-8W-ND
|
DigiKey | CONN CABLE CLAMP SZ8 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$6.6114 / $13.8400 | Buy Now |
DISTI #
72630754
|
RS | Backshells, Strain Relief, 90degree, CAD | Amphenol Pcd M85049/51-1-8W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0400 | RFQ |
DISTI #
PCMM85049/51-1-8W
|
Heilind Electronics | Americas - 21 in Stock |
|
$8.7189 / $10.6566 | Buy Now | |
|
Onlinecomponents.com | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A OD CAD SZ 8 RoHS: Compliant |
88 Partner Stock |
|
$8.9300 / $14.8900 | Buy Now |
DISTI #
PCMM85049/51-1-8W
|
Interstate Connecting Components | 63 |
|
$8.7189 / $10.6566 | Buy Now | |
DISTI #
M85049/51-1-8W
|
PEI Genesis | 26482S2 C/C RANG CAD OD Min Qty: 1 | 64 |
|
$8.8000 / $10.1600 | Buy Now |
|
CDM Electronics | Strain Relief 90deg OD Cad Sz8 Package Multiple: 1 | 0 |
|
$9.2200 / $15.0900 | RFQ |
DISTI #
M85049/51-1-8W
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 521 |
|
$5.9900 / $9.6100 | Buy Now RFQ |
|
Master Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A OD CAD SZ 8 RoHS: Compliant |
88 Partner Stock |
|
$8.9300 / $14.8900 | Buy Now |