There are no models available for this part yet.
Overview of M85049/51-1-24W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for M85049/51-1-24W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03P3311
|
Newark | Circular Strain Relief, Size 24 Aluminium, Connector Shell Size:24, Cable Diameter Max:27.46Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-83723 Series Ii, For Use With:Shell Size 24 Connectors Rohs Compliant: No |Amphenol Pcd M85049/51-1-24W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $14.7400 | Buy Now | |
DISTI #
13AM4133
|
Newark | Strain Relief Clamp, R/A, Size 24, Alum, Connector Shell Size:24, Cable Diameter Max:27.46Mm, Strain Relief Material:Aluminum Alloy, Product Range:Mil-Dtl-26482 Series 2 |Amphenol Pcd M85049/51-1-24W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0100 / $19.5200 | Buy Now | |
DISTI #
APM85049/51-1-24W-ND
|
DigiKey | CONN CABLE CLAMP SZ24 OLIVE Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
72630751
|
RS | Backshells, Strain Relief, 90degree, CAD | Amphenol Pcd M85049/51-1-24W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 | RFQ | |
DISTI #
PCMM85049/51-1-24W
|
Heilind Electronics | Backshell | Americas - 4 in Stock |
|
$10.2268 / $13.4789 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4700 / $19.4500 | Buy Now | ||
DISTI #
PCMM85049/51-1-24W
|
Interstate Connecting Components | Backshell | 14 |
|
$10.2268 / $13.4789 | Buy Now | |
CDM Electronics | Strain Relief 90deg OD Cad Sz24 Package Multiple: 1 | 0 |
|
$11.5200 / $18.8700 | RFQ |