Part Details for M85049/51-1-10A by Amphenol PCD
Overview of M85049/51-1-10A by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for M85049/51-1-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3288
|
Newark | Circular Strain Relief, Size 10 Aluminium, Connector Shell Size:10, Cable Diameter Max:7.26Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-26482 Series 2, Mil-Dtl-5015 Matrix (Ms345X), Mil-Dtl-83723 Series Ii Rohs Compliant: Yes |Amphenol Pcd M85049/51-1-10A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4000 / $13.5300 | Buy Now |
DISTI #
72630734
|
RS | Backshells, Strain Relief, 90degree, Anod. Bk | Amphenol Pcd M85049/51-1-10A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5000 | RFQ |
DISTI #
PCMM85049/51-1-10A
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.0426 / $12.2743 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3400 / $14.2100 | Buy Now |
DISTI #
PCMM85049/51-1-10A
|
Interstate Connecting Components | 0 |
|
$10.0426 / $12.2743 | Buy Now | |
|
CDM Electronics | Strain Relief 90deg Black Sz10 Package Multiple: 1 | 0 |
|
$8.5900 / $14.0600 | RFQ |
DISTI #
M85049/51-1-10A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 129 |
|
$5.5600 / $8.9600 | Buy Now RFQ |