Part Details for M85049/49-2S14W by Amphenol PCD
Results Overview of M85049/49-2S14W by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2S14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6315
|
Newark | Cable Clamp, Size 14/15, Aluminium Alloy, Connector Shell Size:14/15, Cable Diameter Max:11.61Mm, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$15.6700 / $21.4700 | Buy Now |
DISTI #
APM85049/49-2S14W-ND
|
DigiKey | CONN CABLE CLAMP SZ14 15 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$14.9288 / $23.1500 | Buy Now |
DISTI #
72630716
|
RS | Backshells, Strain Relief, STR, CAD | Amphenol Pcd M85049/49-2S14W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2500 / $17.2900 | RFQ |
DISTI #
PCMM85049/49-2S14W
|
Heilind Electronics | BACKSHELL | Americas - 5 in Stock |
|
$13.5220 / $16.4805 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.7500 / $23.3000 | Buy Now | |
DISTI #
PCMM85049/49-2S14W
|
Interstate Connecting Components | BACKSHELL | 16 |
|
$13.5220 / $16.4805 | Buy Now |
|
CDM Electronics | Strain Relief Strt SL OD Cad Sz14 Package Multiple: 1 | 0 |
|
$13.5500 / $22.1900 | RFQ |