Part Details for M85049/49-2N16W by Glenair Inc
Overview of M85049/49-2N16W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/49-2N16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2588
|
Newark | Circular Connector Strain Relief |Glenair M85049/49-2N16W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$73.4800 / $227.2000 | Buy Now |
DISTI #
3937-M85049/49-2N16W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$306.7000 | Buy Now |
DISTI #
M85049/49-2N16W
|
Avnet Americas | Strain Straight Relief Non-Detented Shell Size 16/17 Aluminum - Bulk (Alt: M85049/49-2N16W) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/49-2N16W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 wks | 0 |
|
$55.4100 / $224.4200 | Order Now |
DISTI #
77976544
|
Verical | Conn Self Locking Olive Drab Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$41.5513 / $95.3590 | Buy Now |
DISTI #
71043321
|
Verical | Conn Self Locking Olive Drab Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$95.3590 / $215.7564 | Buy Now |
DISTI #
GLEM85049/49-2N16W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$121.2207 / $213.8274 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 15 |
|
$150.2300 / $258.9100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 8 |
|
$222.6770 / $397.9690 | Buy Now |
Part Details for M85049/49-2N16W
M85049/49-2N16W CAD Models
M85049/49-2N16W Part Data Attributes
|
M85049/49-2N16W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2N16W
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 16 |