Part Details for M85049/49-2-20A by Amphenol PCD
Results Overview of M85049/49-2-20A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for M85049/49-2-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6338
|
Newark | Backshell, strain Relief, anod Blk |Amphenol Pcd M85049/49-2-20A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $15.3400 | Buy Now |
DISTI #
72630703
|
RS | Backshells, Strain Relief, STR, Anod. Bk | Amphenol Pcd M85049/49-2-20A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8700 / $15.0800 | RFQ |
DISTI #
PCMM85049/49-2-20A
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.4353 / $12.7544 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6400 / $14.7400 | Buy Now |
DISTI #
PCMM85049/49-2-20A
|
Interstate Connecting Components | 0 |
|
$10.4353 / $12.7544 | Buy Now | |
|
CDM Electronics | Strain Relief Strt Black Sz20 Package Multiple: 1 | 0 |
|
$8.5600 / $14.0400 | RFQ |