Part Details for M85049/49-2-14W by Glenair Inc
Results Overview of M85049/49-2-14W by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3172-AL | Coilcraft Inc | SMPS Transformer, 14W, ROHS COMPLIANT |
Price & Stock for M85049/49-2-14W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M85049/49-2-14W-ND
|
DigiKey | CONN CABLE CLAMP SZ14 15 OLIV Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$194.8000 | Buy Now |
DISTI #
87W7586
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Aluminum 14 Shell Siz... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk |
3 Partner Stock |
|
$61.4600 / $84.1100 | Buy Now |
DISTI #
M85049/49-2-14W
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel Aluminum 14 Shell Siz... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$24.1231 / $102.3609 | Buy Now |
DISTI #
654-M85049/49-2-14W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$57.8700 / $148.3500 | Order Now |
DISTI #
77975056
|
Verical | Strain Relief Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$21.9872 / $28.1795 | Buy Now |
DISTI #
71042652
|
Verical | Strain Relief Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$28.1795 / $114.1154 | Buy Now |
|
Quest Components | CYLINDRICAL CONNECTOR ACCESSORY, STRAIN RELIEF | 5 |
|
$24.3696 | Buy Now |
|
Quest Components | CYLINDRICAL CONNECTOR ACCESSORY, STRAIN RELIEF | 2 |
|
$40.9598 | Buy Now |
DISTI #
M85049/49-2-14W
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/ STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$42.6400 / $136.9400 | Buy Now |
DISTI #
GLEM85049/49-2-14W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$64.1172 / $113.0951 | Buy Now |
Part Details for M85049/49-2-14W
M85049/49-2-14W CAD Models
M85049/49-2-14W Part Data Attributes
|
M85049/49-2-14W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/49-2-14W
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Associated Mil-Specs | MIL-DTL-27599, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 14 |
Alternate Parts for M85049/49-2-14W
This table gives cross-reference parts and alternative options found for M85049/49-2-14W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/49-2-14W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/49-2-14A | Glenair Inc | $33.7246 | Connector Accessory | M85049/49-2-14W vs M85049/49-2-14A |
M85049/49-2-14W | SOURIAU-SUNBANK | Check for Price | Connector Accessory, Strain Relief, | M85049/49-2-14W vs M85049/49-2-14W |
M85049/49-2-14N | Glenair Inc | $27.2275 | Connector Accessory, Strain Relief, Aluminum, | M85049/49-2-14W vs M85049/49-2-14N |