Part Details for M85049/48-1-3F by ITT Interconnect Solutions
Overview of M85049/48-1-3F by ITT Interconnect Solutions
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/48-1-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R9255
|
Newark | Back Shell, Clamp, D Sub, Db, Brass/Steel, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Steel Body, Strain Relief Material:Steel Rohs Compliant: No |Itt Cannon M85049/48-1-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$19.9200 / $22.6800 | Buy Now |
DISTI #
61AC1002
|
Newark | 024659-0000Mf/Finish = Cadmium Rohs Compliant: No |Itt Cannon M85049/48-1-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $20.8200 | Buy Now |
DISTI #
1003-M85049/48-1-3F-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
843 In Stock |
|
$19.9875 / $32.5700 | Buy Now |
DISTI #
965-M85049/48-1-3F
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB DB DEEP STRT B/S CAD | 0 |
|
$19.8600 / $28.9000 | Order Now |
DISTI #
V37:1799_07477737
|
Arrow Electronics | Micro-D Backshell 180° B Shell Size Chromate Over Cadmium Carbon Steel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2249 | Americas - 572 |
|
$22.7059 / $25.4590 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
ITTM85049/48-1-3F
|
Heilind Electronics | D-SUB BACKSHELL SIZE 25 | Americas - 0 in Stock625 On Order |
|
$22.1400 / $27.8536 | Buy Now |
|
Onlinecomponents.com | Micro-D Backshell 180° B Shell Size Chromate Over Cadmium Carbon Steel |
269 In Stock 250 On Order |
|
$21.1800 / $43.2200 | Buy Now |
DISTI #
65668432
|
Verical | Micro-D Backshell 180° B Shell Size Chromate Over Cadmium Carbon Steel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 572 |
|
$22.7058 / $25.4590 | Buy Now |
DISTI #
22353133
|
Verical | Micro-D Backshell 180° B Shell Size Chromate Over Cadmium Carbon Steel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$27.6822 / $32.2021 | Buy Now |
Part Details for M85049/48-1-3F
M85049/48-1-3F CAD Models
M85049/48-1-3F Part Data Attributes
|
M85049/48-1-3F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M85049/48-1-3F
ITT Interconnect Solutions
Connector Accessory, Backshell, Carbon Steel/Brass,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Backshell Mil-Specs | MIL-M85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | CARBON STEEL/BRASS | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | DB |
Alternate Parts for M85049/48-1-3F
This table gives cross-reference parts and alternative options found for M85049/48-1-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/48-1-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/48-1-3F | Connector Accessory | Glenair Inc | M85049/48-1-3F vs M85049/48-1-3F |