Part Details for M85049/47SS16 by Glenair Inc
Results Overview of M85049/47SS16 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/47SS16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2530
|
Newark | Circular Connector Strain Relief |Glenair M85049/47SS16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$198.8600 / $733.8000 | Buy Now |
DISTI #
M85049/47SS16
|
Avnet Americas | Connector Accessories Self Locking Strain Reliefs Steel - Bulk (Alt: M85049/47SS16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$190.9056 / $676.8157 | Buy Now |
DISTI #
631-M85049/47SS16
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF SH SZ REF 16/17STEEL | 0 |
|
$312.3400 / $451.8000 | Order Now |
DISTI #
GLEM85049/47SS16
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$420.5793 / $690.6283 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 11 |
|
$521.2300 / $836.2300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 8 |
|
$772.5220 / $1,286.4300 | Buy Now |
Part Details for M85049/47SS16
M85049/47SS16 CAD Models
M85049/47SS16 Part Data Attributes
|
M85049/47SS16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/47SS16
Glenair Inc
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16; 17 |
Alternate Parts for M85049/47SS16
This table gives cross-reference parts and alternative options found for M85049/47SS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/47SS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M85049/47S16W | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/47SS16 vs M85049/47S16W |
M85049/47SW16 | Glenair Inc | $77.5369 | Connector Accessory | M85049/47SS16 vs M85049/47SW16 |
M85049/47S16N | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/47SS16 vs M85049/47S16N |