-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72645W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2484
|
Newark | Circular Connector Strain Relief |Glenair M85049/45W14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$54.3100 / $200.4100 | Buy Now |
DISTI #
3937-M85049/45W14-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$283.6800 | Buy Now |
DISTI #
M85049/45W14
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/45W14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 124 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/45W14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF SH SZ REF 14/15 | 0 |
|
$61.6800 / $202.6600 | Order Now |
DISTI #
77971523
|
Verical | Connector Backshell Strain Relief Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$38.1667 / $49.0000 | Buy Now |
DISTI #
71043317
|
Verical | Connector Backshell Strain Relief Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$49.0000 / $190.3205 | Buy Now |
DISTI #
M85049/45W14
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RLF SH SZ REF 14/15 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.4700 / $194.6400 | Buy Now |
DISTI #
GLEM85049/45W14
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$114.8648 / $188.6189 | Buy Now |
|
Powell Electronics | ACCESSORIES - STRAIN RELIEF/CLAMPS Min Qty: 1 | 82 |
|
$142.3500 / $228.3800 | Buy Now |
DISTI #
M85049/45W14
|
Avnet Abacus | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel (Alt: M85049/45W14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/45W14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/45W14
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14; 15 |
This table gives cross-reference parts and alternative options found for M85049/45W14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/45W14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/45W14 | Connector Accessory, Strain Relief, Aluminum And Nylon, | Defense Logistics Agency | M85049/45W14 vs M85049/45W14 |