Part Details for M85049/41-24A by Glenair Inc
Overview of M85049/41-24A by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for M85049/41-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2373
|
Newark | Circular Connector Strain Relief |Glenair M85049/41-24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$52.1000 / $192.2600 | Buy Now |
DISTI #
3937-M85049/41-24A-ND
|
DigiKey | CONN CABLE CLAMP SZ36 OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$272.1500 | Buy Now |
DISTI #
M85049/41-24A
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: M85049/41-24A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
$164.8280 | Buy Now |
DISTI #
631-M85049/41-24A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Cable Clamp RoHS: Compliant | 9 |
|
$59.1600 / $182.6600 | Buy Now |
DISTI #
77975787
|
Verical | Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$36.6154 / $47.0128 | Buy Now |
DISTI #
71042399
|
Verical | Strain Relief 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$47.0128 / $182.5769 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 48 |
|
$67.0680 / $83.8350 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 10 |
|
$52.3969 / $54.4928 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, ALUMINUM | 4 |
|
$222.9638 / $229.5216 | Buy Now |
DISTI #
M85049/41-24A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Cable Clamp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$58.0000 / $180.2500 | Buy Now |
Part Details for M85049/41-24A
M85049/41-24A CAD Models
M85049/41-24A Part Data Attributes
|
M85049/41-24A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/41-24A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 36 |
Alternate Parts for M85049/41-24A
This table gives cross-reference parts and alternative options found for M85049/41-24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/41-24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/41-24A | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/41-24A vs M85049/41-24A |