Part Details for M85049/41-20A by Amphenol PCD
Overview of M85049/41-20A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for M85049/41-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH3661
|
Newark | Backshell, strain Relief, cad |Amphenol Pcd M85049/41-20A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $15.5100 | Buy Now |
DISTI #
72630552
|
RS | Backshells, Strain Relief, STR, Anod. Bk | Amphenol Pcd M85049/41-20A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8300 | RFQ |
DISTI #
PCMM85049/41-20A
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.9922 / $14.6572 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1800 / $16.9500 | Buy Now |
DISTI #
PCMM85049/41-20A
|
Interstate Connecting Components | 0 |
|
$11.9922 / $14.6572 | Buy Now |