Part Details for M85049/41-16A by Amphenol PCD
Overview of M85049/41-16A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
Price & Stock for M85049/41-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH3660
|
Newark | Strain Relief, Size 24/28, Alum, Connector Shell Size:24, 28, Cable Diameter Max:23.8Mm, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Amphenol Circular Connectors Rohs Compliant: Yes |Amphenol Pcd M85049/41-16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$11.4900 / $17.2400 | Buy Now |
DISTI #
70548367
|
RS | Connector Adapters, 5015 C/C STRT CAD OD | Amphenol Pcd M85049/41-16A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9400 / $18.5700 | RFQ |
DISTI #
PCMM85049/41-16A
|
Heilind Electronics | BACKSHELL | Americas - 1 in Stock |
|
$9.8700 / $11.9520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8500 / $16.4500 | Buy Now |
DISTI #
PCMM85049/41-16A
|
Interstate Connecting Components | BACKSHELL | 3 |
|
$9.8700 / $11.9520 | Buy Now |
DISTI #
M85049/41-16A
|
PEI Genesis | C/C 24/28 CAD OD Min Qty: 1 | 2 |
|
$12.5200 | Buy Now |