Part Details for M85049/41-12A by Amphenol PCD
Results Overview of M85049/41-12A by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/41-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH3659
|
Newark | Cable Clamp, 20, 22, Aluminium Alloy, Connector Shell Size:20, 22, Cable Diameter Max:19.1Mm, Str... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$11.3800 / $17.0600 | Buy Now |
DISTI #
APM85049/41-12A-ND
|
DigiKey | CONN CABLE CLAMP SZ20 22 OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
130 In Stock |
|
$10.9236 / $16.9400 | Buy Now |
DISTI #
72630551
|
RS | Backshells, Strain Relief, STR, Anod. Bk | Amphenol Pcd M85049/41-12A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2300 / $13.1500 | RFQ |
DISTI #
PCMM85049/41-12A
|
Heilind Electronics | BACKSHELL, SR, STRT, OD C A850494112A | Americas - 25 in Stock |
|
$9.1667 / $11.2038 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9500 / $16.5600 | Buy Now |
DISTI #
PCMM85049/41-12A
|
Interstate Connecting Components | BACKSHELL, SR, STRT, OD C A850494112A | 75 |
|
$9.1667 / $11.2038 | Buy Now |
DISTI #
M85049/41-12A
|
PEI Genesis | C/C 20/22 CAD OD Min Qty: 1 | 536 |
|
$8.2500 / $10.0300 | Buy Now |