Part Details for M85049/3A24B1 by Glenair Inc
Overview of M85049/3A24B1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/3A24B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM4941
|
Newark | Circular Connector Strain Relief |Glenair M85049/3A24B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$528.7300 / $2,025.0500 | Buy Now |
DISTI #
M85049/3A24B1
|
Avnet Americas | Environmental Backshell for MIL-DTL-22992 Series Circular Connectors 32 Shell Size ST Aluminum - Bulk (Alt: M85049/3A24B1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77999039
|
Verical | Environmental Backshell 180° 32 Shell Size Anodize Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,218.0385 / $2,028.2949 | Buy Now |
DISTI #
GLEM85049/3A24B1
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$28.4461 / $36.7077 | Buy Now |
Part Details for M85049/3A24B1
M85049/3A24B1 CAD Models
M85049/3A24B1 Part Data Attributes
|
M85049/3A24B1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/3A24B1
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-22992 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 32 |