Part Details for M85049/39-23A by Amphenol PCD
Overview of M85049/39-23A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1055DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 23A 17Mohm Lfpak |
Price & Stock for M85049/39-23A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3246
|
Newark | Circular Strain Relief, Size 23 Aluminium, Connector Shell Size:23, Cable Diameter Max:20.9Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:90° Rohs Compliant: Yes |Amphenol Pcd M85049/39-23A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $16.9500 | Buy Now |
DISTI #
72630520
|
RS | Backshells, Strain Relief, 90degree, Anod. Bk | Amphenol Pcd M85049/39-23A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5700 | RFQ |
DISTI #
PCMM85049/39-23A
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.2644 / $17.4343 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0400 / $20.1700 | Buy Now |
DISTI #
PCMM85049/39-23A
|
Interstate Connecting Components | 0 |
|
$14.2644 / $17.4343 | Buy Now | |
|
CDM Electronics | Strain Relief 90deg Black Sz23 Package Multiple: 1 | 0 |
|
$12.2200 / $19.9800 | RFQ |