Part Details for M85049/39-11A by Amphenol PCD
Overview of M85049/39-11A by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for M85049/39-11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3228
|
Newark | Circular Strain Relief, Size 11 Aluminium, Connector Shell Size:11, Cable Diameter Max:5.94Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Cable Exit Angle:90° Rohs Compliant: Yes |Amphenol Pcd M85049/39-11A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 / $14.8500 | Buy Now |
DISTI #
72630506
|
RS | Backshells, Strain Relief, 90degree, Anod. Bk | Amphenol Pcd M85049/39-11A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6500 | RFQ |
DISTI #
PCMM85049/39-11A
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.0203 / $14.6915 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9800 / $16.9800 | Buy Now |
DISTI #
PCMM85049/39-11A
|
Interstate Connecting Components | 0 |
|
$12.0203 / $14.6915 | Buy Now | |
|
CDM Electronics | Strain Relief 90deg Black Sz11 Package Multiple: 1 | 0 |
|
$10.3100 / $16.8200 | RFQ |
DISTI #
M85049/39-11A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 24 |
|
$6.6700 / $10.7100 | Buy Now RFQ |