There are no models available for this part yet.
Overview of M85049/38S23S by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/38S23S by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH2280
|
Newark | Strain Relief, Sz 23, 20.9Mm, Steel, Connector Shell Size:23, Cable Diameter Max:20.9Mm, Strain Relief Material:Steel, Product Range:-, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Glenair M85049/38S23S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$526.8400 | Buy Now | |
DISTI #
3937-M85049/38S23S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$742.5080 / $1,236.4500 | Buy Now | |
DISTI #
97AH2280
|
Avnet Americas | Connector Accessories Self Locking Strain Relief Steel - Bulk (Alt: 97AH2280) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 5 Partner Stock |
|
$459.4600 / $526.8400 | Buy Now | |
DISTI #
M85049/38S23S
|
Avnet Americas | Connector Accessories Self Locking Strain Relief Steel - Bulk (Alt: M85049/38S23S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$604.6997 | Buy Now | |
DISTI #
631-M85049/38S23S
|
Mouser Electronics | Circular MIL Spec Backshells Strain Relief RoHS: Compliant | 18 |
|
$344.2400 / $544.8100 | Buy Now | |
DISTI #
M85049/38S23S
|
TTI | Circular MIL Spec Backshells Strain Relief RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$205.0200 / $633.2100 | Buy Now | |
DISTI #
GLEM85049/38S23S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$389.4331 / $663.7554 | Buy Now | |
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 8 |
|
$482.6300 / $803.6900 | Buy Now | ||
DISTI #
C1S304000060917
|
Chip1Stop | Connector Accessories Self Locking Strain Relief Steel RoHS: Compliant | 3 |
|
$630.0000 | Buy Now | |
JRH Electronics | CONNECTOR BACKSHELL | 9 |
|
$742.5070 / $1,236.4400 | Buy Now |
CAD Models for M85049/38S23S by Glenair Inc
Part Data Attributes for M85049/38S23S by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 1 Day
|
Samacsys Manufacturer
|
Glenair
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
STEEL
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
23
|
Alternate Parts for M85049/38S23S
This table gives cross-reference parts and alternative options found for M85049/38S23S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38S23S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38S23W | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/38S23S vs M85049/38S23W |
M85049/38S23A | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/38S23S vs M85049/38S23A |
M85049/38S23N | Connector Accessory, Strain Relief, Aluminum Alloy | Amphenol Corporation | M85049/38S23S vs M85049/38S23N |
M85049/38S23N | Connector Accessory, Strain Relief, Aluminum, | Glenair Inc | M85049/38S23S vs M85049/38S23N |