Part Details for M85049/38S19W by Amphenol PCD
Overview of M85049/38S19W by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38S19W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3161
|
Newark | Circular Strain Relief, Size 19 Aluminium, Connector Shell Size:19, Cable Diameter Max:16.1Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Circular Connectors, Olive Drab Cadmium Rohs Compliant: No |Amphenol Pcd M85049/38S19W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$16.3000 / $19.9100 | Buy Now |
DISTI #
APM85049/38S19W-ND
|
DigiKey | CONN CABLE CLAMP SZ19 F OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$12.5900 / $15.3100 | Buy Now |
DISTI #
2899-M85049/38S19W-623-ND
|
DigiKey | CONN CABLE CLAMP SZ19 F OLIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$14.7140 / $18.4900 | Buy Now |
DISTI #
70328903
|
RS | Backshell Strain Relief MIL Spec Straight Size 19 Olive Cadmium Self-Lock | Amphenol Pcd M85049/38S19W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$17.2400 / $21.1500 | Buy Now |
DISTI #
PCMM85049/38S19W
|
Heilind Electronics | Backshell | Americas - 51 in Stock |
|
$12.7855 / $15.6268 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2200 / $24.1000 | Buy Now |
DISTI #
PCMM85049/38S19W
|
Interstate Connecting Components | Backshell | 155 |
|
$12.7855 / $15.6268 | Buy Now |
DISTI #
M85049/38S19W
|
PEI Genesis | 38999S3 C/C STRT CAD OD Min Qty: 1 | 158 |
|
$12.5900 / $15.3100 | Buy Now |
|
CDM Electronics | Strain Relief Strt SL OD Cad Sz19 Package Multiple: 1 | 0 |
|
$14.6100 / $23.8800 | RFQ |