Part Details for M85049/38-25S by Glenair Inc
Overview of M85049/38-25S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH2233
|
Newark | Connector |Glenair M85049/38-25S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$163.8700 / $627.6200 | Buy Now |
DISTI #
3937-M85049/38-25S-ND
|
DigiKey | CONN CABLE CLAMP SZ25 M37 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$953.9600 | Buy Now |
DISTI #
M85049/38-25S
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Steel - Bulk (Alt: M85049/38-25S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
$154.5288 / $697.3500 | Buy Now |
DISTI #
631-M85049/38-25S
|
Mouser Electronics | Circular MIL Spec Backshells Strain Relief RoHS: Compliant | 7 |
|
$257.3300 / $619.8600 | Buy Now |
DISTI #
M85049/38-25S
|
TTI | Circular MIL Spec Backshells Strain Relief RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$182.4500 / $566.9500 | Buy Now |
DISTI #
GLEM85049/38-25S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$346.5683 / $590.6965 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - STRAIN RELIEF/CLAMPS Min Qty: 1 | 77 |
|
$429.5100 / $715.2300 | Buy Now |
DISTI #
M85049/38-25S
|
Avnet Abacus | Connector Accessories Non Self Locking Strain Relief Steel (Alt: M85049/38-25S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M85049/38-25S
M85049/38-25S CAD Models
M85049/38-25S Part Data Attributes
|
M85049/38-25S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/38-25S
Glenair Inc
Connector Accessory, Strain Relief, Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 25 |