Part Details for M85049/38-19N by Amphenol PCD
Overview of M85049/38-19N by Amphenol PCD
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/38-19N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3187
|
Newark | Circular Strain Relief, Size 19 Aluminium, Connector Shell Size:19, Cable Diameter Max:16.1Mm, Strain Relief Material:Aluminum, Product Range:Mil-Dtl-38999 Series Iii & Iv, For Use With:Mil-Dtl-38999 Series Iii And Iv Connectors Rohs Compliant: Yes |Amphenol Pcd M85049/38-19N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$10.8800 / $14.4500 | Buy Now |
DISTI #
1600-M85049/38-19N-ND
|
DigiKey | CONN CABLE CLAMP SZ19 SILVER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$7.4200 / $9.0200 | Buy Now |
DISTI #
70328907
|
RS | Backshell Strain Relief MIL Spec Straight Size 19 Nickel | Amphenol Pcd M85049/38-19N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$10.2600 / $12.5900 | Buy Now |
DISTI #
PCMM85049/38-19N
|
Heilind Electronics | BACKSHELL | Americas - 37 in Stock |
|
$7.2795 / $8.8972 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Straight - Non Self Locking - 19 - 16.1 mm - Aluminium. | 0 |
|
$8.7000 / $14.9500 | Buy Now |
DISTI #
PCMM85049/38-19N
|
Interstate Connecting Components | BACKSHELL | 112 |
|
$7.2795 / $8.8972 | Buy Now |
DISTI #
M85049/38-19N
|
PEI Genesis | 38999S3 C/C STRT NI Min Qty: 1 | 652 |
|
$5.8500 / $5.9300 | Buy Now |
|
CDM Electronics | Strain Relief Strt Nickel Sz19 Package Multiple: 1 | 0 |
|
$8.8500 / $14.4900 | RFQ |