-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Aluminum Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/38-15N
|
Avnet Americas | Connector Accessories Non Self-Lock Strain Relief Clamp Aluminum Electroless Nickel Shell Size 15 - Bulk (Alt: M85049/38-15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-85049/38-15N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 15 STRAIN RELIEF NIC RoHS: Compliant | 444 |
|
$9.0500 / $12.2100 | Buy Now |
|
Quest Components | CIRCULAR CONN ACCESSORY, STRAIN RELIEF, ALUMINUM | 5 |
|
$10.8719 / $14.4958 | Buy Now |
DISTI #
M85049/38-15N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 15 STRAIN RELIEF NIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 223 In Stock |
|
$6.9900 / $7.5600 | Buy Now |
DISTI #
M85049/38-15N
|
Avnet Americas | Connector Accessories Non Self-Lock Strain Relief Clamp Aluminum Electroless Nickel Shell Size 15 - Bulk (Alt: M85049/38-15N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
M85049/38-15N
|
Avnet Abacus | Connector Accessories Non Self-Lock Strain Relief Clamp Aluminum Electroless Nickel Shell Size 15 (Alt: M85049/38-15N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/38-15N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/38-15N
Amphenol Corporation
Connector Accessory, Strain Relief, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |
This table gives cross-reference parts and alternative options found for M85049/38-15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38-15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38-15S | Connector Accessory, Strain Relief, Stainless Steel, | Defense Logistics Agency | M85049/38-15N vs M85049/38-15S |
M85049/38-15N | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/38-15N vs M85049/38-15N |
M85049/38-15W | Connector Accessory, Strain Relief, Aluminum, | Defense Logistics Agency | M85049/38-15N vs M85049/38-15W |