There are no models available for this part yet.
Overview of M85049/38-13N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/38-13N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH2208
|
Newark | Strain Relief, Sz 13, 8.3Mm, Alum, Connector Shell Size:13, Cable Diameter Max:8.3Mm, Strain Relief Material:Aluminum, Product Range:-, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors Rohs Compliant: Yes |Glenair M85049/38-13N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$28.0600 | Buy Now | |
DISTI #
3937-M85049/38-13N-ND
|
DigiKey | CONN CABLE CLAMP SZ13 SILVER M18 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$142.4150 / $254.5400 | Buy Now | |
DISTI #
97AH2208
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Electroless Nickel - Bulk (Alt: 97AH2208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 46 Partner Stock |
|
$29.2269 | Buy Now | |
DISTI #
M85049/38-13N
|
Avnet Americas | Connector Accessories Non Self Locking Strain Relief Aluminum Electroless Nickel - Bulk (Alt: M85049/38-13N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 128 Factory Stock |
|
$124.4775 | Buy Now | |
DISTI #
523-M85049/38-13N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/STRAIN RELIEF SIZE 13 RoHS: Compliant | 11 |
|
$31.0700 / $143.4000 | Buy Now | |
DISTI #
M85049/38-13N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL W/STRAIN RELIEF SIZE 13 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$33.8100 / $76.8200 | Buy Now | |
DISTI #
GLEM85049/38-13N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$74.6938 / $136.6391 | Buy Now | |
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 84 |
|
$92.5700 / $165.4500 | Buy Now | ||
DISTI #
M85049/38-13N
|
Avnet Abacus | Connector Accessories Non Self Locking Strain Relief Aluminum Electroless Nickel (Alt: M85049/38-13N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 52 |
|
$142.4150 / $254.5380 | Buy Now |
CAD Models for M85049/38-13N by Glenair Inc
Part Data Attributes for M85049/38-13N by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 1 Day
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
13
|
Alternate Parts for M85049/38-13N
This table gives cross-reference parts and alternative options found for M85049/38-13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/38-13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/38-13W | Connector Accessory, Strain Relief, Aluminum Alloy, | Amphenol Corporation | M85049/38-13N vs M85049/38-13W |
M85049/38-13A | Connector Accessory, Strain Relief, Aluminum Alloy | Glenair Inc | M85049/38-13N vs M85049/38-13A |
M85049/38-13N | Connector Accessory, Strain Relief, Aluminum Alloy, | Amphenol Corporation | M85049/38-13N vs M85049/38-13N |
M85049/38-13W | Connector Accessory, Strain Relief, Aluminum Alloy | Glenair Inc | M85049/38-13N vs M85049/38-13W |
Related Parts for M85049/38-13N
-
M85049/38-15NMilitary Connector Accessories
-
D38999/26MB02PNMilitary Circular Connectors
-
SDC9AGAssembly Items
-
09062152821Headers and Edge Type Connectors
-
VS-VSKCS203/100Rectifier Diodes
-
SHS703-100MFixed Inductors
-
8-1437514-2Other Interconnects
-
PIC16LF877-04I/PTMicrocontrollers
-
DX30AM-50PTelecom and Datacom Connectors