Part Details for M85049/38-13A by Amphenol PCD
Results Overview of M85049/38-13A by Amphenol PCD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8332DKDR | Texas Instruments | 13A three phase brushless DC motor driver with inrush protection (PWM ctrl) 36-HSSOP -40 to 85 | |
DRV8332DKD | Texas Instruments | 13A three phase brushless DC motor driver with inrush protection (PWM ctrl) 36-HSSOP -40 to 85 |
Price & Stock for M85049/38-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P3177
|
Newark | Circular Strain Relief, Size 13 Aluminium, Connector Shell Size:13, Cable Diameter Max:8.33Mm, St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$10.3900 / $13.1400 | Buy Now |
DISTI #
APM85049/38-13A-ND
|
DigiKey | CONN CABLE CLAMP SZ 13 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
895 In Stock |
|
$8.7379 / $14.2300 | Buy Now |
DISTI #
3937-M85049/38-13A-600321-ND
|
DigiKey | CONN CABLE CLAMP SZ 13 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
28 In Stock |
|
$65.1500 | Buy Now |
DISTI #
70328959
|
RS | Backshell Strain Relief MIL Spec Straight Size 13 Black | Amphenol Pcd M85049/38-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6600 / $13.8500 | RFQ |
DISTI #
PCMM85049/38-13A
|
Heilind Electronics | Backshell |
Americas - 1 in Stock 12 On Order |
|
$8.7344 / $10.3500 | Buy Now |
|
Onlinecomponents.com | Circular Connector Clamp - Straight - Black Anodized Finish - Non Self Locking - 13 - 8.33 mm - Alum... more RoHS: Compliant |
1 In Stock |
|
$8.0300 / $15.0480 | Buy Now |
DISTI #
PCMM85049/38-13A
|
Interstate Connecting Components | Backshell |
3 37 On Order |
|
$8.7344 / $10.3500 | Buy Now |
|
Powell Electronics | Backshell Min Qty: 1 | 28 |
|
$18.4000 / $29.8800 | Buy Now |
|
CDM Electronics | Strain Relief Strt Black Sz13 Package Multiple: 1 | 0 |
|
$7.9500 / $13.0300 | RFQ |
|
Master Electronics | Circular Connector Clamp - Straight - Black Anodized Finish - Non Self Locking - 13 - 8.33 mm - Alum... more RoHS: Compliant |
1 In Stock |
|
$8.0300 / $15.0480 | Buy Now |