Part Details for M85049/34-8W by Glenair Inc
Overview of M85049/34-8W by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/34-8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1853
|
Newark | Circular Connector Strain Relief |Glenair M85049/34-8W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$65.7200 / $242.5000 | Buy Now |
DISTI #
3937-M85049/34-8W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$343.2900 | Buy Now |
DISTI #
M85049/34-8W
|
Avnet Americas | Connector Accessories Adapters/Extenders Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/34-8W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/34-8W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Straight Adapter RoHS: Not Compliant | 0 |
|
$63.1900 / $173.4400 | Order Now |
DISTI #
77971795
|
Verical | Connector Accessories Adapter/Extender Straight RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$46.1923 / $99.2308 | Buy Now |
DISTI #
71042181
|
Verical | Connector Accessories Adapter/Extender Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$99.2308 / $230.2949 | Buy Now |
|
Quest Components | 1 |
|
$36.0174 | Buy Now | |
DISTI #
GLEM85049/34-8W
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$66.5499 / $298.4622 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 10 |
|
$255.3070 / $425.1380 | Buy Now |
Part Details for M85049/34-8W
M85049/34-8W CAD Models
M85049/34-8W Part Data Attributes
|
M85049/34-8W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/34-8W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 |