Part Details for M85049/31-8N by Glenair Inc
Results Overview of M85049/31-8N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/31-8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1788
|
Newark | Circular Connector Strain Relief |Glenair M85049/31-8N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$19.1200 / $59.1100 | Buy Now |
DISTI #
3937-M85049/31-8N-ND
|
DigiKey | CONN BACKSHELL E NUT SZ8 SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$95.8000 | Buy Now |
DISTI #
M85049/31-8N
|
Avnet Americas | Connector Accessories Non Self Locking Nuts Electroless Nickel - Bulk (Alt: M85049/31-8N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 308 Factory Stock |
|
$12.4512 / $54.4292 | Buy Now |
DISTI #
631-M85049/31-8N
|
Mouser Electronics | Circular MIL Spec Backshells E NUT NONSELF LK SH SZ 8 NI | 0 |
|
$12.2600 / $58.3900 | Order Now |
DISTI #
77980898
|
Verical | E-Nut 180° 8 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$10.8077 / $13.8590 | Buy Now |
DISTI #
71042041
|
Verical | E-Nut 180° 8 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$13.8590 / $56.1282 | Buy Now |
DISTI #
GLEM85049/31-8N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extrem... more | 0 |
|
$22.1634 / $87.5600 | Buy Now |
|
Powell Electronics | NUTS (AN HARDWARE) Min Qty: 1 | 203 |
|
$39.0800 / $67.3500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 16 |
|
$57.9230 / $103.5080 | Buy Now |