Part Details for M85049/31-16A by Amphenol PCD
Overview of M85049/31-16A by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16FM-12LB#BG0 | Renesas Electronics Corporation | 600V - 16A - Triac Medium Power Use | |
BCR16CM-16LH#BH0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use | |
BCR16CM-16LB#BH0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use |
Price & Stock for M85049/31-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P6067
|
Newark | Backshell, grommet Nut, anod Blk |Amphenol Pcd M85049/31-16A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $11.8100 | Buy Now |
DISTI #
72629935
|
RS | Backshells, Grommet Nut, STR, Anod. Bk | Amphenol Pcd M85049/31-16A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4500 | RFQ |
DISTI #
PCMM85049/31-16A
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.0229 / $9.8058 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6600 / $11.3400 | Buy Now |
DISTI #
PCMM85049/31-16A
|
Interstate Connecting Components | 0 |
|
$8.0229 / $9.8058 | Buy Now | |
|
CDM Electronics | Grommet Nut Strt Black Sz16 Package Multiple: 1 | 0 |
|
$6.8500 / $11.2400 | RFQ |