Part Details for M85049/30-10Z by Glenair Inc
Overview of M85049/30-10Z by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/30-10Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/30-10Z
|
Avnet Americas | TAG Ring Backshell for MIL-DTL-38999 Series I and II Circular Connectors 10 Shell Size/11 Shell Size ST Aluminum - Bulk (Alt: M85049/30-10Z) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.8002 / $403.3650 | Buy Now |
DISTI #
631-M85049/30-10Z
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$111.8400 / $358.5900 | Order Now |
DISTI #
M85049/30-10Z
|
Avnet Americas | TAG Ring Backshell for MIL-DTL-38999 Series I and II Circular Connectors 10 Shell Size/11 Shell Size ST Aluminum - Bulk (Alt: M85049/30-10Z) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.8002 / $403.3650 | Buy Now |
DISTI #
M85049/30-10Z
|
Avnet Americas | TAG Ring Backshell for MIL-DTL-38999 Series I and II Circular Connectors 10 Shell Size/11 Shell Size ST Aluminum - Bulk (Alt: M85049/30-10Z) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.8002 / $403.3650 | Buy Now |
DISTI #
GLEM85049/30-10Z
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/30-10Z
M85049/30-10Z CAD Models
M85049/30-10Z Part Data Attributes
|
M85049/30-10Z
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/30-10Z
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |