Part Details for M85049/2924W08C by Glenair Inc
Overview of M85049/2924W08C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2924W08C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1715
|
Newark | Circular Connector Strain Relief |Glenair M85049/2924W08C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$167.2000 / $616.9500 | Buy Now |
DISTI #
3937-M85049/2924W08C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$873.4500 | Buy Now |
DISTI #
M85049/2924W08C
|
Avnet Americas | Connector Accessories Non-Environmental Strain Relief Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/2924W08C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 104 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/2924W08C
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF BS SH SZ 24 CLMP SZ 08 | 0 |
|
$262.6000 / $379.8600 | Order Now |
DISTI #
77983203
|
Verical | Non-Environmental Backshell 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$117.5000 / $365.1923 | Buy Now |
DISTI #
71041886
|
Verical | Non-Environmental Backshell 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$365.1923 / $585.8974 | Buy Now |
DISTI #
M85049/2924W08C
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF BS SH SZ 24 CLMP SZ 08 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$186.1600 / $657.7600 | Buy Now |
DISTI #
GLEM85049/2924W08C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$169.3140 / $759.3232 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 69 |
|
$438.2300 / $703.0800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 72 |
|
$649.5070 / $1,081.5800 | Buy Now |