Part Details for M85049/2920A03C by SOURIAU-SUNBANK
Overview of M85049/2920A03C by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2920A03C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/2920A03C
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 0 |
|
$40.2200 / $45.4900 | Order Now |
Part Details for M85049/2920A03C
M85049/2920A03C CAD Models
M85049/2920A03C Part Data Attributes
|
M85049/2920A03C
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
M85049/2920A03C
SOURIAU-SUNBANK
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-27599; MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |
Alternate Parts for M85049/2920A03C
This table gives cross-reference parts and alternative options found for M85049/2920A03C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/2920A03C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/2920A03C | Connector Accessory | Glenair Inc | M85049/2920A03C vs M85049/2920A03C |
M85049/2920A03C | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/2920A03C vs M85049/2920A03C |
M85049/2920W03C | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/2920A03C vs M85049/2920W03C |
M85049/2920W03C | Connector Accessory | Glenair Inc | M85049/2920A03C vs M85049/2920W03C |
M85049/2920N03C | Connector Accessory | Glenair Inc | M85049/2920A03C vs M85049/2920N03C |
M85049/2920Z03C | Connector Accessory | Glenair Inc | M85049/2920A03C vs M85049/2920Z03C |