Part Details for M85049/2910A02 by Glenair Inc
Overview of M85049/2910A02 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2910A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM4639
|
Newark | Circular Connector Strain Relief |Glenair M85049/2910A02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.6800 / $456.3400 | Buy Now |
DISTI #
M85049/2910A02
|
Avnet Americas | Non-Environmental Strain Relief Backshell for MIL-DTL-38999 Series I and II Circular Connectors 10 Shell Size/11 Shell Size ST Aluminum - Bulk (Alt: M85049/2910A02) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/2910A02
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$128.8500 / $475.4200 | Order Now |
DISTI #
77967458
|
Verical | Non-Environmental Backshell 180° 10 Shell Size Black Anodize Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$91.6667 / $457.0641 | Buy Now |
DISTI #
GLEM85049/2910A02
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now | |
|
JRH Electronics | 0 |
|
$2.9846 / $5.1231 | Buy Now |
Part Details for M85049/2910A02
M85049/2910A02 CAD Models
M85049/2910A02 Part Data Attributes
|
M85049/2910A02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/2910A02
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10; 11 |