-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1475
|
Newark | Circular Connector Strain Relief |Glenair M85049/27S18N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$83.6100 / $258.5000 | Buy Now |
DISTI #
3937-M85049/27S18N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$348.9600 | Buy Now |
DISTI #
M85049/27S18N
|
Avnet Americas | Connector Accessories Self Locking Nuts Electroless Nickel - Bulk (Alt: M85049/27S18N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/27S18N
|
Mouser Electronics | Circular MIL Spec Backshells E NUT SELF LK SH SZ 18 NI PLTD RoHS: Compliant | 0 |
|
$63.0500 / $148.1700 | Order Now |
DISTI #
77983171
|
Verical | Connector Accessories Self Locking Nuts Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$47.2692 / $108.5000 | Buy Now |
DISTI #
71040843
|
Verical | Connector Accessories Self Locking Nuts Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$108.5000 / $245.4872 | Buy Now |
DISTI #
M85049/27S18N
|
TTI | Circular MIL Spec Backshells E NUT SELF LK SH SZ 18 NI PLTD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.5500 / $260.1200 | Buy Now |
DISTI #
GLEM85049/27S18N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$96.9339 / $382.9600 | Buy Now |
|
Powell Electronics | JAM NUT Min Qty: 1 | 40 |
|
$170.9400 / $294.5800 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 24 |
|
$253.3540 / $452.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/27S18N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/27S18N
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |
This table gives cross-reference parts and alternative options found for M85049/27S18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/27S18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/27S18W | Connector Accessory, | Amphenol Corporation | M85049/27S18N vs M85049/27S18W |