Part Details for M85049/26-2-22 by Glenair Inc
Overview of M85049/26-2-22 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/26-2-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1419
|
Newark | Straight Crimp Ring Backshell And Crimp Ring |Glenair M85049/26-2-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 819 |
|
$38.2100 / $140.9600 | Buy Now |
DISTI #
3937-M85049/26-2-22-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$199.5300 | Buy Now |
DISTI #
M85049/26-2-22
|
Avnet Americas | Connector Accessories Crimp Ring Shell Size 22 - Bulk (Alt: M85049/26-2-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/26-2-22
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CRIMP RING SIZE 22 RoHS: Compliant | 0 |
|
$35.8500 / $86.7900 | Order Now |
DISTI #
77983059
|
Verical | Crimp Ring Backshell 180° 22 Shell Size Aluminum RoHS: Compliant Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$28.3000 | Buy Now |
DISTI #
71040733
|
Verical | Crimp Ring Backshell 180° 22 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$29.0256 / $133.8590 | Buy Now |
DISTI #
GLEM85049/26-2-22
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$38.6886 / $173.4813 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - COMPONENT PARTS Min Qty: 1 | 555 |
|
$100.1200 / $160.6300 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 414 |
|
$148.4000 / $247.1230 | Buy Now |
Part Details for M85049/26-2-22
M85049/26-2-22 CAD Models
M85049/26-2-22 Part Data Attributes
|
M85049/26-2-22
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/26-2-22
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | RING ITEM | |
Shell Sizes | 22 |