There are no models available for this part yet.
Overview of M85049/26-2-20 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/26-2-20 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH1418
|
Newark | Straight Crimp Ring Backshell And Crimp Ring |Glenair M85049/26-2-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$32.8100 / $125.6500 | Buy Now | |
DISTI #
3937-M85049/26-2-20-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$132.2770 / $220.2800 | Buy Now | |
DISTI #
M85049/26-2-20
|
Avnet Americas | Connector Accessories Crimp Ring Shell Size 20 - Bulk (Alt: M85049/26-2-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 661 Factory Stock |
|
$121.8223 | Buy Now | |
DISTI #
631-M85049/26-2-20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shielding Ring RoHS: Compliant | 18 |
|
$43.2600 / $125.5900 | Buy Now | |
DISTI #
77975761
|
Verical | Crimp Ring Backshell 180° 20 Shell Size Aluminum RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$22.4359 / $29.6026 | Buy Now | |
DISTI #
71039864
|
Verical | Crimp Ring Backshell 180° 20 Shell Size Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$29.6026 / $119.3205 | Buy Now | |
DISTI #
M85049/26-2-20
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Shielding Ring RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.5200 / $123.9700 | Buy Now | |
DISTI #
GLEM85049/26-2-20
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$33.2203 / $154.6395 | Buy Now | |
Powell Electronics | STAINLESS STEEL - COMPONENT PARTS Min Qty: 1 | 450 |
|
$85.9800 / $143.1800 | Buy Now | ||
DISTI #
M85049/26-2-20
|
Avnet Abacus | Connector Accessories Crimp Ring Shell Size 20 (Alt: M85049/26-2-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M85049/26-2-20 by Glenair Inc
Part Data Attributes for M85049/26-2-20 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
RING ITEM
|
Shell Sizes
|
37
|