Part Details for M85049/25-45W by Amphenol PCD
Overview of M85049/25-45W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1781-00 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller | |
iW1781-30 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller | |
iW1781-21 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller |
Price & Stock for M85049/25-45W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P5627
|
Newark | Backshell, non Env-Emi/Rfi, cad |Amphenol Pcd M85049/25-45W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.8700 / $95.7000 | Buy Now |
DISTI #
72629020
|
RS | Backshells, Non Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/25-45W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6400 | RFQ |
DISTI #
PCMM85049/25-45W
|
Heilind Electronics | Americas - 0 in Stock |
|
$88.7704 / $108.4972 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.1700 / $168.9800 | Buy Now |
DISTI #
PCMM85049/25-45W
|
Interstate Connecting Components | 0 |
|
$88.7704 / $108.4972 | Buy Now | |
|
CDM Electronics | Backshell NonEnv EMI/RFI Strt OD Cad Package Multiple: 1 | 0 |
|
$75.6200 / $124.2900 | RFQ |