There are no models available for this part yet.
Overview of M85049/25-30W by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W |
Price & Stock for M85049/25-30W by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P5611
|
Newark | Backshell, non Env-Emi/Rfi, cad |Amphenol Pcd M85049/25-30W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5100 / $84.5500 | Buy Now | |
DISTI #
72628975
|
RS | Backshells, Non Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/25-30W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1600 | RFQ | |
DISTI #
PCMM85049/25-30W
|
Heilind Electronics | Americas - 0 in Stock |
|
$78.4192 / $95.8458 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.7700 / $149.2700 | Buy Now | ||
DISTI #
PCMM85049/25-30W
|
Interstate Connecting Components | 0 |
|
$78.4192 / $95.8458 | Buy Now | ||
CDM Electronics | Backshell NonEnv EMI/RFI Strt OD Cad Package Multiple: 1 | 0 |
|
$66.8000 / $109.7900 | RFQ |