Part Details for M85049/20-13W by Amphenol PCD
Overview of M85049/20-13W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13F-50L | Coilcraft Inc | SMPS Transformer, 13W, | |
POE13F-33L | Coilcraft Inc | SMPS Transformer, 13W, | |
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for M85049/20-13W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P5096
|
Newark | Backshell, crimp Ring, cad Rohs Compliant: No |Amphenol Pcd M85049/20-13W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $20.8700 | Buy Now |
DISTI #
72627768
|
RS | Backshells, Crimp Ring, STR, CAD | Amphenol Pcd M85049/20-13W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1400 | RFQ |
DISTI #
PCMM85049/20-13W
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.1299 / $19.7143 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5800 / $23.2700 | Buy Now |
DISTI #
PCMM85049/20-13W
|
Interstate Connecting Components | 2 |
|
$16.1299 / $19.7143 | Buy Now | |
|
CDM Electronics | Crimp Ring Adaptr Strt OD Cad Sz13 Package Multiple: 1 | 0 |
|
$13.7300 / $22.5800 | RFQ |