Part Details for M85049/2-6C by Glenair Inc
Overview of M85049/2-6C by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1629
|
Newark | Circular Connector Strain Relief |Glenair M85049/2-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$65.3000 / $250.1100 | Buy Now |
DISTI #
M85049/2-6C
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/2-6C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/2-6C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SHELL REF 20,22 | 0 |
|
$61.2700 / $148.3500 | Order Now |
DISTI #
GLEM85049/2-6C
|
Heilind Electronics | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | Americas - 2 in Stock |
|
$52.3490 / $53.5807 | Buy Now |
DISTI #
M85049/2-6C
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SHELL REF 20,22 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEM85049/2-6C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 8 |
|
$52.3490 / $53.5807 | Buy Now |
Part Details for M85049/2-6C
M85049/2-6C CAD Models
M85049/2-6C Part Data Attributes
|
M85049/2-6C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/2-6C
Glenair Inc
Connector Accessory, Strain Relief
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 14S; 14 |