-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/1915N02
|
Avnet Americas | BACKSHELL NON ENV EMI/RFI STRT NICKEL SIZE 15 - Bulk (Alt: M85049/1915N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$33.6635 / $50.1577 | Buy Now |
DISTI #
A850491915N02
|
Avnet Americas | BACKSHELL NON ENV EMI/RFI STRT NICKEL SIZE 15 - Bulk (Alt: A850491915N02) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5737 | Buy Now |
DISTI #
523-85049/1915N02
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL NON ENV EMI/RFI ST NIC SZ 15 RoHS: Compliant | 0 |
|
$35.4700 / $44.0400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/1915N02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/1915N02
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI/RFI NON-ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |
This table gives cross-reference parts and alternative options found for M85049/1915N02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1915N02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1915N02 | Connector Accessory | Glenair Inc | M85049/1915N02 vs M85049/1915N02 |
M85049/1915W02 | Connector Accessory | Glenair Inc | M85049/1915N02 vs M85049/1915W02 |
M85049/1915Z02 | Connector Accessory | Glenair Inc | M85049/1915N02 vs M85049/1915Z02 |