Part Details for M85049/1913N03 by Amphenol PCD
Overview of M85049/1913N03 by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1913N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P2710
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:13, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Amphenol Pcd M85049/1913N03 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1900 / $51.3300 | Buy Now |
DISTI #
72627383
|
RS | Backshells, Non Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/1913N03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 50 |
|
$35.7600 / $46.4400 | Buy Now |
DISTI #
PCMM85049/1913N03
|
Heilind Electronics | BACKSHELL | Americas - 0 in Stock |
|
$37.1969 / $45.4629 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.3000 / $54.4600 | Buy Now | |
DISTI #
PCMM85049/1913N03
|
Interstate Connecting Components | BACKSHELL | 0 |
|
$37.1969 / $45.4629 | Buy Now |
|
Powell Electronics | Envrn-EMI/RFI Backshell Min Qty: 25 | 40 |
|
$440.6000 / $1,193.5000 | Buy Now |
|
CDM Electronics | Backshell NonEnv EMI/RFI Strt Nckl Sz13 Package Multiple: 1 | 0 |
|
$31.6900 / $52.0800 | RFQ |