M85049/19-25N08
Description: General Conn Accessory, Backshell, Aluminum Alloy,

Overview of M85049/19-25N08 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M85049/19-25N08 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M85049/19-25N08 by Defense Logistics Agency

M85049/19-25N08
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Associated Backshell Mil-Specs
MIL-C-85049, MIL-C-38999
Associated Mil-Specs
MIL-C-38999
Backshell Clamping
BARS/STRAPS
Connector Support Type
GENERAL CONN ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
YES
Material
ALUMINUM ALLOY
Military Connector Accessory Name
BACKSHELL
Shell Sizes
25
Want to compare parts?
  1. M85049/19-25N08
    Defense Logistics Agency
    General Conn Accessory, Backshell, Aluminum Alloy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M85049/19-25N08 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M85049/19-25N08 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M85049/19-25N08 would you like to use for your alert(s)?
  • Please alert me when M85049/19-25N08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M85049/19-25N08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M85049/19-25N08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M85049/19-25N08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M85049/19-25N08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M85049/19-25N08 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: