Part Details for M85049/1825W05C by Glenair Inc
Overview of M85049/1825W05C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1825W05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH0384
|
Newark | Circular Connector Strain Relief |Glenair M85049/1825W05C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$224.0600 / $858.1500 | Buy Now |
DISTI #
3937-M85049/1825W05C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$903.5080 / $1,504.5200 | Buy Now |
DISTI #
M85049/1825W05C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/1825W05C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/1825W05C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI BKSHLL SH SZ 25 CLMP SZ 05 | 0 |
|
$509.0400 | Order Now |
DISTI #
77979522
|
Verical | EMI/RFI Environmental Backshell 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$153.2051 / $338.3205 | Buy Now |
DISTI #
71038697
|
Verical | EMI/RFI Environmental Backshell 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$338.3205 / $814.9487 | Buy Now |
DISTI #
GLEM85049/1825W05C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$226.8957 / $1,056.1736 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 9 |
|
$587.2800 / $977.9400 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 5 |
|
$903.5070 / $1,504.5200 | Buy Now |