There are no models available for this part yet.
Overview of M85049/1821W07C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/1821W07C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH0299
|
Newark | Circular Connector Strain Relief |Glenair M85049/1821W07C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$221.1100 / $846.8300 | Buy Now | |
DISTI #
3937-M85049/1821W07C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$891.6000 / $1,484.6900 | Buy Now | |
DISTI #
M85049/1821W07C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/1821W07C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/1821W07C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI BKSHLL SH SZ 21 CLMP SZ 07 | 0 |
|
$502.3300 | Order Now | |
DISTI #
77974284
|
Verical | EMI/RFI Environmental Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$151.1923 / $333.8718 | Buy Now | |
DISTI #
71039416
|
Verical | EMI/RFI Environmental Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$333.8718 / $804.2051 | Buy Now | |
DISTI #
GLEM85049/1821W07C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$223.9018 / $1,042.2499 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$579.5400 / $965.0500 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 7 |
|
$891.5990 / $1,484.6900 | Buy Now |